Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-1/2-0-SP
Order Code3236454
Product RangeVersafit Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.770 |
5+ | € 95.170 |
10+ | € 78.860 |
25+ | € 70.700 |
50+ | € 65.260 |
100+ | € 60.910 |
Price for:Reel of 45
Minimum: 1
Multiple: 1
€ 108.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-1/2-0-SP
Order Code3236454
Product RangeVersafit Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.54"
I.D. Supplied - Metric13.72mm
Shrink Tubing / Boot ColourBlack
Length - Imperial147.64ft
Length - Metric45m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
13.72mm
Length - Imperial
147.64ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.54"
Shrink Tubing / Boot Colour
Black
Length - Metric
45m
I.D. Recovered Max - Metric
6.4mm
Product Range
Versafit Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001