Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoRRAC3M-X-000-1
Order Code4079663
Product RangePower X Series
Technical Datasheet
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.530 |
10+ | € 3.120 |
100+ | € 3.060 |
250+ | € 3.000 |
500+ | € 2.930 |
1000+ | € 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoRRAC3M-X-000-1
Order Code4079663
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating16A
Connector MountingChassis Mount
Contact Termination TypeScrew
Product Overview
- Lockable power inlet chassis connector, with excellent flammablity class by using V0 materials
- Designed for outdoor applications, IP65 protection, weather resistant
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Chassis Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592