Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.210 |
5+ | € 9.140 |
10+ | € 9.060 |
50+ | € 8.390 |
100+ | € 8.280 |
250+ | € 8.170 |
Product Information
Product Overview
The RKZ3-2412S from Recom Power is a RKZ3 series high power density 3W DC/DC converter in SIP7 package. This DC/DC converter is suitable for demanding industrial applications such as bus isolators, breaking ground loops or separating multi-channel inputs which require more power than currently available in standard SIP7 isolated DC/DC converters. The RKZ3 converters are pin-compatible with the RK and RKZ converter series, offering a simple way to upgrade an existing high isolation design from 1W or 2W up to 3W.
- 24V nominal input voltage
- 12V output voltage, 250mA output current
- 3KVDC standard isolation
- 90% typical efficiency
- 1000µF max capacitive load
- 0.3ms typical start-up and rise time
- 20KHz internal operating frequency
- 100mVp-p output ripple and noise
- Line regulation of 1.2% typ at 1% of Vin (low line to high line, full load)
- Load regulation of 15% max at 5Vout, 10% to 100% load
Applications
Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
250mA
-
3kV
Fixed
Through Hole
19.6mm
26.4V
No SVHC (21-Jan-2025)
SIP
3W
12V
-
Unregulated
24V
12.2mm
7.5mm
21.6V
RKZ3 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate