Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT574ATQG
Order Code3869602
Technical Datasheet
Logic Family / Base Number0
Shift Register FunctionParallel to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Output TypeTri State Inverted
Logic IC Family74FCT
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Elements
1 Element
IC Case / Package
QSOP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
Logic Case Style
QSOP
Supply Voltage Min
4.75V
IC Output Type
Tri State Inverted
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability