Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.740 |
10+ | € 5.720 |
25+ | € 5.300 |
50+ | € 5.030 |
100+ | € 5.000 |
250+ | € 4.860 |
500+ | € 4.810 |
Product Information
Product Overview
8535AG-31LFT is a low skew, high performance 1-to-4 3.3V crystal oscillator/LVCMOS-to-3.3V LVPECL fanout buffer and a member of the HiPerClockS™ family of High Performance Clock Solutions from ICS. The ICS8535-31 has selectable single ended clock or crystal inputs. The single ended clock input accepts LVCMOS or LVTTL input levels and translate them to 3.3V LVPECL levels. The output enable is internally synchronized to eliminate runt pulses on the outputs during asynchronous assertion/deassertion of the clock enable pin. Guaranteed output and part-to-part skew characteristics make the ICS8535-31 ideal for those applications demanding well defined performance and repeatability.
- 4 differential 3.3V LVPECL outputs
- Selectable LVCMOS/LVTTL CLK or crystal inputs
- CLK can accept the following input levels: LVCMOS, LVTTL
- Maximum output frequency: 266MHz
- Output skew: 30ps (maximum)
- Part-to-part skew of 200ps (maximum)
- Propagation delay of 1.65ns (maximum)
- Additive phase jitter, RMS: 0.057ps (typical)
- 3.3V operating supply
- 0°C to 70°C ambient operating temperature
Technical Specifications
Fanout Buffer
4Outputs
3.465V
20Pins
70°C
-
No SVHC (27-Jun-2024)
266MHz
3.135V
TSSOP
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate