Product Information
Product Overview
The AT45DB321D is a 2.5V or 2.7V, serial interface, sequential access flash memory ideally suited for a wide variety of digital voice-, image-, program code-, and data-storage applications. The AT45DB321D supports the RapidS serial interface for applications requiring very high speed operations. The RapidS serial interface is SPI compatible for frequencies up to 66MHz. The 34,603,008-bits of memory are organized as 8,192 pages of 512 bytes or 528 bytes each. In addition to the main memory, the AT45DB321D also contains two SRAM buffers of 512/528 bytes each. These buffers allow the receiving of data while a page in the main memory is being reprogrammed, as well as the writing of a continuous data stream. EEPROM (electrically erasable and programmable read-only memory) emulation (bit or byte alterability) is easily handled with a self-contained, three-step read-modify-write operation.
- 66MHz maximum clock frequency
- User configurable page size
- Page program operation
- Flexible erase options
- Two SRAM data buffers (512/528 bytes)
- Continuous read capability through entire array
- Low power dissipation
- Hardware and software data protection features
- Sector lockdown for secure code and data storage
- Security: 128 byte security register
- 100,000 program/erase cycles per page min.
- Data retention: 20 years
Applications
Consumer Electronics, Embedded Design & Development, Imaging, Video & Vision, Multimedia, Portable Devices
Technical Specifications
Serial NOR
8192 Pages x 528Byte
SOIC
66MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
32Mbit
Serial, SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate