Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL80102IRAJZ-TK
Order Code3605313
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
760 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.350 |
10+ | € 1.750 |
50+ | € 1.600 |
100+ | € 1.430 |
250+ | € 1.350 |
500+ | € 1.300 |
1000+ | € 1.250 |
2500+ | € 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80102IRAJZ-TK
Order Code3605313
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current2A
Output Current Max2A
Dropout Voltage - Typ @ Current81mV
Dropout Voltage Typ @ Current81mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
2A
Dropout Voltage - Typ @ Current
81mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Output Current Max
2A
Dropout Voltage Typ @ Current
81mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability