Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81601EVAL1Z
Order Code2989466
Silicon ManufacturerRenesas
Silicon Core NumberISL81601FRZ
Kit Application TypePower Management
Application Sub TypeSynchronous Buck-Boost Controller
Kit ContentsEval Board ISL81601FRZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High voltage ISL81601 buck-boost controller evaluation board for high current applications
- Bi-directional operation
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start
- OVP, OTP and UVP protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Eval Board ISL81601FRZ
Automotive Qualification Standard
-
Silicon Core Number
ISL81601FRZ
Application Sub Type
Synchronous Buck-Boost Controller
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025