Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA4M1AB3CFP#AA0
Order Code3247681
Product RangeRA Family RA4 Series RA4M1 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.660 |
10+ | € 4.030 |
25+ | € 4.020 |
50+ | € 3.850 |
100+ | € 3.670 |
250+ | € 3.530 |
500+ | € 3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4M1AB3CFP#AA0
Order Code3247681
Product RangeRA Family RA4 Series RA4M1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4M1 Group Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels25Channels
ADC Resolution14Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
Product Overview
- RA4 series 32bit microcontroller
- Offers excellent cost performance and ultra-low power consumption
- Delivers up to 48MHz of CPU performance using an Arm® Cortex®-M4 core
- USB 2.0 full-speed module
- Includes 14bit ADC, 12bit DAC
- Segment LCD controller and capacitive touch sensing unit
- Flash memory version
- Features safety, security and encryption
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RA Family RA4 Series RA4M1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
25Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
48MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
32KB
ADC Resolution
14Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability