Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.470 |
10+ | € 12.340 |
25+ | € 11.550 |
50+ | € 11.130 |
100+ | € 10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC22308A001GNE#BB0
Order Code4351172
Technical Datasheet
Clock IC TypeClock Synthesiser
Frequency150MHz
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
RC22308A001GNE#BB0 is a FemtoClock™ 3 multi-frequency clock synthesizer and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with 25fs RMS jitter supporting 112Gbps and 224Gbps SerDes. Application includes clock synthesis for : 112Gbps and 224Gbps SerDes, 100 / 200 / 400 / 800 / 1600 Gbps Ethernet PHYs, switches and routers, medical imaging, test and measurement.
- Jitter 25fs RMS, 12KHz to 20Mhz with 4MHz HPF
- Output frequency range from 4KHz to 1GHz (differential o/ps), 4KHz to 250MHz (single-ended o/ps)
- DCO frequency resolution greater than 10¹³
- Factory programmable internal OTP
- 8 outputs, 1.8V operating voltage
- Serial ports support 1.8V or 3.3V
- Frequency tolerance range from -450 to 450PPM (-40°C to 85°C)
- Power supply rejection ratio VDDx = 1.8V is -125dbc typ (noise = 10KHz)
- Fundamental mode of oscillation
- 48-VFQFPN package, ambient operating temperature range from -40°C to 85°C
Technical Specifications
Clock IC Type
Clock Synthesiser
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
150MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability