Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,460.000 |
Product Information
Product Overview
NGE-COM3B is a bundle of NGE103B power supply with software options (Ethernet remote control and digital trigger I/O). NGE103B is a NGE100 series 100W, three-channel power supply. It is a robust, high-performance, affordable instruments that offers high efficiency combined with low ripple plus a variety of comfort functions. All outputs are earth-free and short-circuit-proof. The output channels can be combined in serial or in parallel to achieve higher voltages or higher currents. All basic functions of theNGE103B power supply can be operated via direct keys on the front panel. The rotary knob plays the central role in adjusting the voltage and current and setting the limits for the multi-purpose protection functions. The operating conditions of all channels are displayed on the screen simultaneously.
- Provides up to 33.6W output power per channel
- Maximum output voltage of 32V per channel (up to 64V/96V in serial operation)
- Maximum output current of 3A per channel (up to 6A/9A in parallel operation)
- Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
- Protection functions to safeguard instrument and DUT
- 3.5", QVGA(320 × 240 pixel) display
- Dimension is 222mm x 97mm x 310mm, weight is 5Kg
- Complete package (not including Wi-Fi option) for general purpose applications
- All channels galvanically isolated and earth-free
- Modern architecture, small, compact and quiet
Contents
NGE103B base unit, NGE-K101 Ethernet remote control, NGE-K103 digital trigger I/O, Set of power cables, Quick start guide.
Technical Specifications
Adjustable
0V
0A
100W
230VAC
NGE100B Series
To Be Advised
3 Output
32V
3A
-
3 Years
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate