Product Information
Alternatives for R&S HMC8041-G
1 Product Found
Product Overview
The HMC8042-G is a 1-channel Power Supply, which delivers a maximum of 10A. The outputs are galvanically isolated, floating and protected against overloading and short-circuit. Voltage, current and power values are output on a brilliant QVGA display. The R&S®HMC804x series offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal. Linear switching power supplies ensure high efficiency, for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analogue input for external control of voltage values, an external trigger input for controlling channels and Arb steps and adjustable overvoltage/overpower protection for each channel.
- Clear display of all measured parameters
- Protective functions adjustable for each channel
- Ideal power supply for hardware developers and labs
- Remote control
- Low residual ripple due to linear post regulation
- High energy efficiency, low heat dissipation and quiet fan
- Real-time voltage, current and power values
- Data logging to USB flash drive in CSV format
- USB interface (CDC/virtual COM port, TMC)
- LAN interface, LXI-compliant, GPIB interface (R&S®HMC804xG models)
- Remote control via SCPI-based commands
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
-
-
100W
264VAC
-
No SVHC (17-Dec-2014)
1 Output
32V
10A
90VAC
3 Years
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate