Print Page
Image is for illustrative purposes only. Please refer to product description.
3,667 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.590 |
10+ | € 3.940 |
25+ | € 3.740 |
50+ | € 3.600 |
100+ | € 3.470 |
250+ | € 3.160 |
500+ | € 2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1390GLV-ZTR
Order Code3804763
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min4.35psi
Operating Pressure Max18.85psi
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Sensor Output TypeDigital
Accuracy± 1 hPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
BM1390GLV-Z is piezo-resistive pressure sensor. It performs temperature compensation for MEMS inside chip internally, so it’s very easy to get pressure information. BM1390GLV-Z realizes waterproof by potting gel inside to protect. Applications include smartphone, healthcare, mobile device (e.g. game).
- Pressure range is from 300hPa to 1300hPa
- Built-in temperature compensation function
- I2C bus interface (f/s mode support)
- Built-in FIFO
- Small package RLGA10VG020T (2mm x 2mm x 1mm (W x D x H))
- Waterproof
- Relative pressure accuracy: ±0.06hPa(typ), absolute pressure accuracy: ±1hPa(typ)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
18.85psi
Supply Voltage Max
3.6V
No. of Pins
10Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
4.35psi
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Accuracy
± 1 hPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1