Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.2991
Order Code2254551
Also Known AsGTIN UPC EAN: 7611990192281
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.070 |
10+ | € 14.770 |
100+ | € 14.470 |
250+ | € 14.170 |
500+ | € 13.860 |
1000+ | € 13.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.2991
Order Code2254551
Also Known AsGTIN UPC EAN: 7611990192281
Technical Datasheet
Cable Length - Imperial-
Cable Length - Metric-
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.03.2991 is a female USB 3.0 Type A Interface Adapter with 15u contact and nickel-plated shell.
- Moulded Type Hood
- Black Colour
- 3Ω Maximum Contact Resistance
- 5MΩ Minimum Insulation Resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Length - Imperial
-
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0237