Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.350 |
5+ | € 46.140 |
10+ | € 39.680 |
20+ | € 38.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1041
Order Code4141919
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max0
Output Voltage - Output 120V
Output Current - Output 10
Output Voltage - Output 215V
Output Current - Output 23A
Output Connector0
Output Voltage - Output 312V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
19.11.1041 is a 2 port, 1x QC3.0 + 1x C (PD), 65W ROLINE USB wall charger. This power IQ technology - identifies what kind of device is plugged in and delivers the proper voltage/amperage. It includes multi-protection over current / short circuit / over voltage protection.
- Input voltage range from 100 to 240VAC, output voltage is QC3.0: DC 3,6 - 6V / 3A, 6 - 9V / 2A
- White in colour
- Euro plug input connector, 1x USB Type A F, 1x type C output connector
- Quick charge 3.0, power delivery supported charging technology
- For charging of mobile devices (tablets / smartphones)
- Quick charge 3.0 / type C (PD) supported
- Compact design
- Dimensions (H x W x D) is 58 x 31 x 94mm
Technical Specifications
Power Supply Applications
-
Output Power Max
0
Output Current - Output 1
0
Output Current - Output 2
3A
Output Voltage - Output 3
12V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
15V
Output Connector
0
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1