Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROSE
Manufacturer Part No4000140
Order Code723526
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric71mm
External Width - Metric140mm
For Use WithAluform Watertight Enclosures
External Height - Imperial2.8"
External Width - Imperial5.51"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 04.00 01 40 is an external Wall-mount Bracket for type 04.14 Aluform aluminium die-cast enclosure.
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
140mm
External Height - Imperial
2.8"
Product Range
-
External Height - Metric
71mm
For Use With
Aluform Watertight Enclosures
External Width - Imperial
5.51"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066