Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE523-HP
Order Code1172112
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
The RE523-HP is a PCB Eurocard with SRBP paper FR2 1.5mm board. It features single-sided 35µm Cu, organic soldering protection and 37 continuous strips with 57 holes. Direct connector 37-channel.
- 2.54 x 2.54mm Hole spacing
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032