Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVC1GUN
Order Code2887663
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 155.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVC1GUN
Order Code2887663
Product RangeTeSys
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max21.8A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsCSA, IEC, UL
Product RangeTeSys
SVHCTo Be Advised
Product Overview
The VC1GUN is a 3-pole single-throw (3PST) Control Station with yellow front plate and red standard padlockable handle operator. VARIO™ enclosed switch disconnector for the North American market, conforming to UL and CSA standards. Enclosed switch disconnector for high performance applications.
- IP65 Protection rating
- Sealable and lockable
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
21.8A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
CSA, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
-
Product Range
TeSys
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.642