Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSABV1133C
Order Code3111273
Product RangeXPSABV
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSABV1133C
Order Code3111273
Product RangeXPSABV
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangeXPSABV
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Technical Specifications
Coil Voltage
24VDC
Product Range
XPSABV
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244