Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSBAE3920P
Order Code3215102
Product RangePreventa XPS-BA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSBAE3920P
Order Code3215102
Product RangePreventa XPS-BA
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO
Product RangePreventa XPS-BA
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Product Overview
XPSBAE safety module is for electrical monitoring of two-hand control stations. It is supplied with a 115/230VAC, has 1 NO safety circuit, 1 NC relay output and removable screw-clamp terminal blocks. This safety module meets the requirements of Performance Level PL c/Category 1 conforming to standard EN/ISO 13849-1 and SILCL1 conforming to EN/IEC 62061. It can be used for two-hand control stations designed to protect operators from sustaining hands injury.
- Easily comply with customers functional safety requirements with a simple-to-wire and setup module
- Safety modules XPSBCE comply with EN 574/ISO 13851 for two-hand control systems
- Removable terminals for easy and better control wires tightening improving installation reliability
Technical Specifications
Coil Voltage
24VDC
Product Range
Preventa XPS-BA
Contact Current
3A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178