Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0G15
Order Code2058693
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.550 |
5+ | € 36.800 |
10+ | € 36.050 |
20+ | € 35.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0G15
Order Code2058693
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact Configuration1NO / 1NC
Switch Operation-
Pushbutton Actuator Style-
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
IP RatingIP65
Switch TerminalsScrew
Illumination ColourWhite
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Harmony
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
600V
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Pushbutton Actuator Style
-
Contact Voltage AC Nom
600V
IP Rating
IP65
Illumination Colour
White
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072