Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1104.7095
Order Code150245
Product RangeMCS18 Front
Technical Datasheet
1,331 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.080 |
5+ | € 9.110 |
10+ | € 8.140 |
20+ | € 8.090 |
50+ | € 8.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1104.7095
Order Code150245
Product RangeMCS18 Front
Technical Datasheet
Switch TerminalsSolder
Product RangeMCS18 Front
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max125mA
Contact Voltage DC Nom48V
Actuating Force300gf
Operating Force3N
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1104.7095 is a round momentary action Data Switch with silver-plated contacts, green face foil without legend, thermoplast PES socket/housing and black thermoplast PBTP bezel. The data switch features unique mechanical switches with tactile feedback and small mounting depth.
- <gt/>10⁸Ω Insulation resistance
- IP65 Protection rating
- -25 to +60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
48V
Operating Force
3N
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Product Range
MCS18 Front
Switch Mounting
Panel Mount
Contact Current Max
125mA
Actuating Force
300gf
Contact Rating
125mA at 48VDC
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1241.1104.7095
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002