Print Page
1,178 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.130 |
10+ | € 3.800 |
25+ | € 3.460 |
50+ | € 3.130 |
100+ | € 2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0050
Order Code1222692
Product RangeFPG5
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFPG5
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3101.0050 is a FPG5-series 16A 250VAC PCB Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, horizontal style and solder through hole holder terminals. Suitable for industrial electronic, household appliances.
- Black colour
- <gt/>10MΩ Insulation resistance
- <lt/>5mΩ at 20mV Contact resistance
- Wave soldering method
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
FPG5
Voltage Rating VDC
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061