Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.1401
Order Code1144906
Product RangeFusedrawer 2 Series
Technical Datasheet
19,124 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.170 |
10+ | € 4.070 |
100+ | € 3.190 |
250+ | € 3.180 |
500+ | € 3.160 |
1000+ | € 3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1401
Order Code1144906
Product RangeFusedrawer 2 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Accessory TypeFuse Drawer
For Use WithDD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Fuse Current-
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeFusedrawer 2 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4301.1401 is a 2 pole fuse drawer (holder) for 5mm x 20mm fuse links. Suitable for use with: DD11, DD12, DD21, DD22, KEA Print, KFA, KMF power entry modules.
- Fingergrip mounting
- Snap-in version from front side
- Suitable for use in equipment according to IEC/UL 60950 standards
Technical Specifications
Fuse Holder Type
Fuse Drawer
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Fuse Drawer
Fuse Current
-
Holder Terminals
Quick Connect
Product Range
Fusedrawer 2 Series
Voltage Rating VDC
-
Alternatives for 4301.1401
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004