Print Page
Product Overview
The 2561 series Panel mount C6 IEC Appliance Inlet with solder, PCB or quick-connect terminals. It is made of PA6 housing.
- Screw-on mounting
- Front or rear side
- 1 Function
- Suitable for appliances with protection class I according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
- Contact pins are turned from solid material
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C6 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (23-Jan-2024)
Current Rating
2.5A
Contact Termination Type
Quick Connect
Product Range
2561
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007