Print Page
553 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.920 |
25+ | € 1.610 |
50+ | € 1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9863.2200
Order Code1870882
Product Range9863
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length32mm
Overall Length44.5mm
External Width16mm
Product Range9863
SVHCLead (21-Jan-2025)
Product Overview
The 9863.2200 is a M6 male to female Cylindrical Transipillar made of nylon 6.6 body with zinc-plated steel stud threads and plain brass insert threads.
- Versatile and rugged insulation mounting system
- Studs and inserts moulded into nylon pillar
- UL94V-2 Flammability rating
- 12.5mm Stud length
- 12.5mm Insert depth
- <gt/>11kVDC Dielectric strength
- <gt/>10000MΩ at 500VDC (1mm minimum thickness) Insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
32mm
External Width
16mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M6
Standoff Type
Round Male-Female
Overall Length
44.5mm
Product Range
9863
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012