Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020192
Order Code4007699
Technical Datasheet
Accessory TypeTemperature and Barometer Sensor Board
Kit ContentsBoard and connection lead
For Use WithArduino Board
Product Range-
Product Overview
The BMP280 module provides precise measurement of barometric pressure and temperature in the environment.
- Easy to use Grove Compatible Interface
- Interface: I2C and SPI
- Supply Voltage: 5V or 3.3V
- Current Consumption: 0.6mA
- Barometric Pressure Measure Range: 300–1100hPa (Accuracy: ±1.0 hPa)
- Temperature Measurement Range: -40 to 85°C (Accuracy: ±°C)
- Dimensions: 20x40mm
- Weight:3g
Contents
Module and Cable
Technical Specifications
Accessory Type
Temperature and Barometer Sensor Board
For Use With
Arduino Board
Kit Contents
Board and connection lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268