1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.950 |
10+ | € 3.020 |
100+ | € 2.060 |
500+ | € 1.780 |
1000+ | € 1.640 |
Product Overview
The LC03-3.3.TBT is a low capacitance 3.3V TVS Diode for high speed interfaces. It is designed to protect components which are connected to high speed data and telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD) and electrical fast transients (EFT). It is ideal for use as board level protection of sensitive semiconductor components. The device combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. It utilizes Semtech's EPD technology for superior electrical characteristics at 3.3V. The capacitance of the device is minimized to ensure correct signal transmission on high speed lines. It meets the short-haul (intra-building) transient immunity requirements of Bellcore 1089 for telecommunications applications.
- 1800W Peak pulse power (tp = 8/20µs)
- Protects two lines in common and differential mode
- Low capacitance for high-speed interfaces
- Low clamping voltage
- Integrated structure saves board space and increases reliability
- Solid-state EPD technology
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Power Management, Industrial
Technical Specifications
18V
8Pins
1.8kW
-
SOIC
3.3V
LC03
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate