Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRD6025
Order Code1813605
Product RangeCTR
Technical Datasheet
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 252.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 252.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRD6025
Order Code1813605
Product RangeCTR
Technical Datasheet
Load Current25A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product RangeCTR
Alternatives for CTRD6025
2 Products Found
Product Overview
The CTRD6025 is a DIN rail-mount Solid State Relay with SCR output for heavy industrial loads. It has zero voltage turn-on switching, box clamp type terminals and overvoltage protection built-in (internal TVS).
- Green LED status indicator display
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -20 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Load Current
25A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
CTR
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368317