Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSONOR TECHNOLOGIES AS
Manufacturer Part No83203
Order Code1845321
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Full Scale Rate Range 250/s
Supply Voltage Min4.45V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Case StyleSOIC
Output InterfaceSPI
Sensitivity Typ± 6%
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range-
Qualification-
Technical Specifications
MEMS Sensor Output
Digital
Full Scale Rate Range
250/s
Supply Voltage Max
5.5V
No. of Pins
16Pins
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z
Supply Voltage Min
4.45V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Sensitivity Typ
± 6%
Operating Temperature Max
90°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00547