Print Page
126 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.130 |
5+ | € 21.430 |
10+ | € 19.700 |
20+ | € 16.950 |
50+ | € 16.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoHYB35C05
Order Code1217950
Product RangeHYB
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size35mm
External Depth7.5mm
Bearing TypeBall Bearing
Flow Rate - Imperial0.95CFM
Air Flow - CFM0.95CFM
Noise Rating27dBA
Flow Rate - Metric1.62m³/h
Power Rating-
Rated Speed7400rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.027m³/min
Product RangeHYB
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HYB35C05 is a 5VDC small Chip Cooler/Radial Fan with ball bearing and wire leaded power connection. Metal housing, has a remarkable air flow performance despite its small dimensions, extremely low power input, this fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 70°C Temperature range
- 7400RPM Rotor speed
- 29.4Pa Maximum air pressure
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Air Flow - CFM
0.95CFM
Flow Rate - Metric
1.62m³/h
Rated Speed
7400rpm
Current Rating
80mA
Air Flow - m3/min
0.027m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
7.5mm
Flow Rate - Imperial
0.95CFM
Noise Rating
27dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
HYB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433