Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No4AC3218-0
Order Code3553885
Product RangeSENTRON 4AC3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No4AC3218-0
Order Code3553885
Product RangeSENTRON 4AC3 Series
Technical Datasheet
Modular Transformer TypeStandard Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating18W
Safety ClassClass 2
Product RangeSENTRON 4AC3 Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Standard Bell
Secondary Voltages
4V, 8V, 12V
Safety Class
Class 2
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
18W
Product Range
SENTRON 4AC3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355