Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7NG4124-1AA00
Order Code3558231
Product RangeSITRANS I100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7NG4124-1AA00
Order Code3558231
Product RangeSITRANS I100 Series
Technical Datasheet
Power Supply Applications-
Input Ratio-
Output Power Max1.2W
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 120mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output Type-
Input Voltage DC Nom24V
Width12.5mm
Height122mm
Depth112.5mm
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeSITRANS I100 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
1.2W
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
-
Width
12.5mm
Depth
112.5mm
Input Voltage DC Max
-
SVHC
To Be Advised
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
20mA
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
122mm
Input Voltage DC Min
-
Product Range
SITRANS I100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172