Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6411-5LV10
Order Code3486719
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric59.5mm
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial2.34"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
105mm
External Height - Imperial
4.13"
External Depth - Imperial
2.34"
Enclosure Material
Plastic
External Height - Metric
105mm
External Depth - Metric
59.5mm
External Width - Imperial
4.13"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527