Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH9020-6JE02
Order Code3489206
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions4Ways
Pitch Spacing3.5mm
Product Range-
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001