Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.440 |
10+ | € 4.520 |
25+ | € 4.170 |
50+ | € 3.980 |
100+ | € 3.780 |
250+ | € 3.640 |
500+ | € 3.430 |
Product Information
Product Overview
EFM32G230F64G-E-QFN64 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 64KB flash, 16KB RAM, 56 Dig I/O Pins, 3 x 16bit timers, and multiple communication interfaces. Typical applications are energy, gas, water and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
- Ultra low power operation, 0.6μA current in stop (EM3), with brown-out detection and RAM retention
- 45μA/MHz in EM1, 180μA/MHz in run mode (EM0), fast wake-up time of 2µs
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- 8 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- 16bit low energy timer, 1× 24-bit real-time counter, 3× 8bit pulse counter
- Voltage boost, adjustable contrast and autonomous animation
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S, triple buffered full/half-duplex operation
- 2× low energy UART, autonomous operation with DMA in deep sleep mode
- 12bit 500 ksamples/s digital to analogue converter, 2 single-ended channels/1 differential channel
- QFN64 package, -40 to 85°C temperature rating
Technical Specifications
EFM32 Family EFM32G Series Microcontrollers
32 bit
64KB
QFN
I2C, SPI, UART, USART
8Channels
1.98V
-40°C
Surface Mount
EFM32G
To Be Advised
ARM Cortex-M3
32MHz
64Pins
56I/O's
16KB
12Bit
3.8V
85°C
EFM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate