Quantity | Price (ex VAT) |
---|---|
1008+ | € 0.657 |
Product Information
Product Overview
The EFM8BB10F8I-A-SOIC16 is an 8bit microcontroller from Busy Bee 1 family in 16 pin SOIC package. This is a multipurpose line of 8bit MCU with a comprehensive feature set in small packages. This device offers high value by integrating advanced analogue and communication peripherals, making them ideal for space constrained applications. With an efficient 8051 core, enhanced pulse width modulation and precision analogue. The EFM8BB1 family is also optimal for embedded applications, sensor controllers and I/O port expander.
- Single power supply of 2.2V to 3.6V
- Pipelined 8bit C8051 core with 25MHz maximum operating frequency
- 12bit ADC, 2 x low current analogue comparators with adjustable reference
- Integrated temperature sensor, 3-channel enhanced PWM/PCA & four 16bit timers
- Priority crossbar for flexible pin mapping
- 8KB flash memory, 512bytes RAM and 13 digital port I/Os (total)
- Internal 24.5MHz oscillator with ±2% accuracy and internal 80KHz low frequency oscillator
- UART, SPI, SMBus/I2C interface & external CMOS clock option
- 12 ADC0 channels, 6 comparator 0 inputs and 6 comparator 1 inputs
- Operating temperature range from -40°C to +125°C
Applications
Embedded Design & Development, Motor Drive & Control, Consumer Electronics, Medical, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EFM8 Family EFM8BB1 Series Microcontrollers
25MHz
16Pins
13I/O's
512Byte
12Bit
3.6V
125°C
EFM8
-
No SVHC (17-Dec-2015)
8051
8KB
SOIC
I2C, SPI, UART
12Channels
2.2V
-40°C
Surface Mount
EFM8BB
MSL 2 - 1 year
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate