Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302472
Order Code4167722
Product RangePRO Light USB Series
Also Known AsGTIN UPC EAN: 7640166323617
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302472
Order Code4167722
Product RangePRO Light USB Series
Also Known AsGTIN UPC EAN: 7640166323617
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Convert ToAustralia/China, Euro (Schuko & 2-Pole), UK/US, USB (AC)
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePRO Light USB Series
SVHCTo Be Advised
Product Overview
Small, high-performance world adaptor, perfectly designed to equip international travellers.
- Suitable even for powerful devices such as laptops and travel hairdryers
- Two USB ports (USB-A/USB-C) enable simultaneous charging of your smartphone and tablet, while the adaptor can be used with an earthed device at the same time
- Suitable for equipement with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China, Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 7A
- Integrated fuse: T 7A
- 1x USB-A output: 5V DC @ max. 2.4A, max. 12W, 1x USB-C output: 5V DC @ max. 3A, max. 24W
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
7A
Connector Body Material
-
Product Range
PRO Light USB Series
Convert To
Australia/China, Euro (Schuko & 2-Pole), UK/US, USB (AC)
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29