Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N4991
Order Code2630601
Technical Datasheet
Breakover Voltage Min-
Breakover Voltage Max-
Breakover Current Max-
Diac / Sidac Case StyleTO-92
No. of Pins3Pins
TypeSIDAC
Operating Temperature Max-
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N4991 is a 3-pin silicon Bilateral Switch for applications where stability of switching voltage over a wide temperature range and well matched bilateral characteristics are an asset. The TRIAC is planar monolithic silicon integrated circuits having electrical characteristics of a bilateral thyristor.
- 5A Peak non-recurrent forward current
Applications
Power Management
Technical Specifications
Breakover Voltage Min
-
Breakover Current Max
-
No. of Pins
3Pins
Operating Temperature Max
-
Product Range
-
Breakover Voltage Max
-
Diac / Sidac Case Style
TO-92
Type
SIDAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227