Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoH12-1B83
Order Code1079508
Product RangeH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoH12-1B83
Order Code1079508
Product RangeH
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeH
Relay MountingPanel Mount
Coil Resistance180ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (17-Jan-2023)
Product Overview
The H series high voltage Reed Relay features open frame with M4 screw-mount.
Applications
Industrial, Test & Measurement, Medical
Technical Specifications
Contact Configuration
SPST-NC
Product Range
H
Coil Resistance
180ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Panel Mount
Switching Current Max
3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315