Print Page
DG40X12T2
IGBT, 80 A, 1.75 V, 487 W, 1.2 kV, TO-247, 3 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG40X12T2
Order Code3790240
Product RangeDOSEMI Trench
Technical Datasheet
60 In Stock
30 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.060 |
10+ | € 5.300 |
100+ | € 4.260 |
500+ | € 3.610 |
1000+ | € 3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG40X12T2
Order Code3790240
Product RangeDOSEMI Trench
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.75V
Power Dissipation487W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
487W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01