Print Page
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG50X06T2
Order Code3790233
Product RangeDOSEMI
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.45V
Power Dissipation714W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeDOSEMI
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
714W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
DOSEMI
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01