Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSWM10Y
Order Code4035998
Product RangeECMF Series
Technical Datasheet
2,025 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.734 |
50+ | € 0.591 |
250+ | € 0.400 |
500+ | € 0.380 |
1500+ | € 0.357 |
3000+ | € 0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSWM10Y
Order Code4035998
Product RangeECMF Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeECMF Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case2.6mm x 1.35mm x 0.5mm
Product Length2.56mm
Product Width1.35mm
Product Height0.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
ECMF Series
Inductor Case / Package
-
Product Length
2.56mm
Product Height
0.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
-
Common Mode Filter Case
2.6mm x 1.35mm x 0.5mm
Product Width
1.35mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability