Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA37LY
Order Code2986963
Product RangeTransil
Technical Datasheet
1,000 In Stock
6,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.0955 |
10+ | € 0.0764 |
100+ | € 0.063 |
500+ | € 0.0626 |
1000+ | € 0.0621 |
5000+ | € 0.0544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA37LY
Order Code2986963
Product RangeTransil
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTransil
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
Transil
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
Product traceability