Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T150CA
Order Code2252384
Product RangeSM15T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.381 |
7500+ | € 0.365 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 952.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T150CA
Order Code2252384
Product RangeSM15T
Technical Datasheet
Clamping Voltage Vc Max265V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Operating Voltage150V
Power Dissipation Pd1.5kW
Product RangeSM15T
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM15T150CA is a Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
265V
No. of Pins
2Pins
Power Dissipation Pd
1.5kW
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
150V
Product Range
SM15T
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability