Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.390 |
Product Information
Product Overview
STEVAL-CCA023V1 demonstration board is designed as an evaluation platform for the TS472 differential input low noise microphone preamplifier with 2V bias and active low standby mode. It is optimised for high performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40dB with excellent power supply and common mode rejection ratios. It also includes a complete shutdown function, with active low standby mode. The board supports customization of the testing conditions, allowing the gain of the TS472 device to be adjusted, or an electret microphone to be biased either externally or using the TS472 built in 2V bias voltage.
- Low noise
- Fully differential input/output
- 2.2V to 5.5V single supply operation
- Low power consumption
- Fast start up time
- Low distortion
- 40KHz bandwidth at -3dB and adjustable gain
- Active low standby mode function
- Low noise 2V microphone bias output
- ESD protection (2kV)
Applications
Audio
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Audio
Demonstration Board TS472
No SVHC (21-Jan-2025)
TS472
Microphone Preamplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate