Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.880 |
Product Information
Product Overview
STEVAL-MKI240KA is a LSM6DSV32X adapter kit for a standard DIL24 socket with Qvar functionalities. The STEVAL-MKI240KA evaluation kit is based on the LSM6DSV32X inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. The kit provides the complete LSM6DSV32X pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xA can be plugged into the STEVAL-MKI240KA board. This adapter is supported by the STEVAL-MKI109V3 mother board, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the graphical user interfaces (like Unico-GUI or MEMS Studio), or dedicated software routines for customized applications. It is also possible to plug the board into X-NUCLEO expansion boards like XNUCLEO-IKS4A1.
- User friendly LSM6DSV32X board
- Complete LSM6DSV32X pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- Qvar electrodes
Technical Specifications
Evaluation Kit
6-Axis Inertial Sensor
No SVHC (21-Jan-2025)
LSM6DSV32X
Evaluation Board LSM6DSV32X
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate