Print Page
Image is for illustrative purposes only. Please refer to product description.
1,759 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.250 |
10+ | € 0.873 |
100+ | € 0.680 |
500+ | € 0.544 |
1000+ | € 0.469 |
5000+ | € 0.418 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP3HF60HD
Order Code3366986
Technical Datasheet
Continuous Collector Current7.5A
Collector Emitter Saturation Voltage2.45V
Power Dissipation38W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
7.5A
Power Dissipation
38W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.45V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability