Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW60H60DLFB
Order Code3366990
Product Range650V HB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW60H60DLFB
Order Code3366990
Product Range650V HB
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.6V
Power Dissipation375W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range650V HB
SVHCNo SVHC (17-Dec-2015)
Alternatives for STGW60H60DLFB
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
375W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
650V HB
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability