Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C051C8U6
Order Code4676891
Product RangeSTM32 Family STM32C0 Series Microcontrollers
Technical Datasheet
260 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
10+ | € 1.050 |
50+ | € 0.961 |
100+ | € 0.866 |
250+ | € 0.819 |
500+ | € 0.764 |
1000+ | € 0.720 |
2500+ | € 0.679 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C051C8U6
Order Code4676891
Product RangeSTM32 Family STM32C0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32C0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageUFQFPN-EP
No. of I/O's45I/O's
InterfacesI2C, SPI, USART
RAM Memory Size12KB
ADC Channels23Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32C0
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32C0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
UFQFPN-EP
Interfaces
I2C, SPI, USART
ADC Channels
23Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32C0
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
45I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability